SAM Open End Wrench, 672 mm Overall, 85 mm Jaw Capacity, Straight Handle
- RS Stock No.:
- 270-9985
- Mfr. Part No.:
- 69-85
- Brand:
- SAM
Subtotal (1 unit)*
$526.61
(exc. GST)
$579.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.61 |
*price indicative
- RS Stock No.:
- 270-9985
- Mfr. Part No.:
- 69-85
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Set | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 85 mm | |
| Overall Length | 672mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Material | Carbon Steel | |
| Standards/Approvals | NF ISO 2236, ISO 1711-1, DIN ISO 1711-1, ISO 2236, ISO 691, NF ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Set | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 85 mm | ||
Overall Length 672mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Material Carbon Steel | ||
Standards/Approvals NF ISO 2236, ISO 1711-1, DIN ISO 1711-1, ISO 2236, ISO 691, NF ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM single open end power wrench made by forged steel with treated carbon. The thickness of the head enable to hold all the height of the nut and it is essential for important mechanics with very high tightening torque.
A hole at the end of the handle to hang the wrench
Guarantee O
Related links
- SAM Open End Wrench 75 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 32 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 80 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 100 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 70 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 10 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 95 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 90 mm Jaw Capacity, Standard Handle
