SAM Open End Wrench, 579 mm Overall, 75 mm Jaw Capacity, Straight Handle

Subtotal (1 unit)*

$254.31

(exc. GST)

$279.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.31

*price indicative

RS Stock No.:
270-9983
Mfr. Part No.:
69-75
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench Set

Jaw Capacity

75 mm

Wrench Type

Open End Wrench

Overall Length

579mm

Handle Type

Straight

Finish

Chrome

Standards/Approvals

DIN 894, NF ISO 1711-1, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM single open end power wrench made by forged steel with treated carbon. The thickness of the head enable to hold all the height of the nut and it is essential for important mechanics with very high tightening torque.

A hole at the end of the handle to hang the wrench

Guarantee O

Related links