SAM Open End Wrench, 860 mm Overall, 100 mm Jaw Capacity, Straight Handle

Subtotal (1 unit)*

$1,233.31

(exc. GST)

$1,356.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,233.31

*price indicative

RS Stock No.:
270-9971
Mfr. Part No.:
69-100
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench Set

Jaw Capacity

100 mm

Wrench Type

Open End Wrench

Overall Length

860mm

Handle Type

Straight

Finish

Chrome

Material

Carbon Steel

Standards/Approvals

ISO 1711-1, NF ISO 2236, DIN ISO 1711-1, DIN ISO 691, ISO 2236, NF ISO 1711-1, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM single open end power wrench made by forged steel with treated carbon. The thickness of the head enable to hold all the height of the nut and it is essential for important mechanics with very high tightening torque.

A hole at the end of the handle to hang the wrench

Guarantee O

Related links