SAM Combination Ratchet Spanner Bright Polished Height Safe, 139.9mm Overall 8 mm

Subtotal (1 unit)*

$90.05

(exc. GST)

$99.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.05

*price indicative

RS Stock No.:
209-634
Mfr. Part No.:
50-C-8-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Size

8 mm

Product Type

Combination Ratchet Spanner

Material

Chrome Vanadium Steel

Overall Length

139.9mm

Finish

Bright Polished

Offset Angle

15°

Height Safe

Yes

Standards/Approvals

NF ISO 691, NF ISO 1711 1

RoHS Status: Exempt

COO (Country of Origin):
TW

50-C-8-FME


The SAM Outillage ratchet combination spanner embodies precision and durability, designed to enhance your tool collection and streamline your work. Built with a robust anti dropping solution, it minimises the risk of accidental drops, making it ideal for both professional workshops and DIY enthusiasts. The tool features a bright polished finish, providing a sleek look while protecting the nuts from wear. With a 72 tooth ratchet system offering a compact 5° return angle, you can manoeuvre in tight spaces without compromising on efficiency. Its ergonomic design includes a 15° tilt for enhanced grip and comfort during prolonged use, ensuring your tasks are completed with ease and safety.

Offers a unique anti dropping solution for enhanced safety during use

Features a surface drive profile designed to protect nuts from damage

Ergonomically designed for a comfortable grip during extended use

Manufactured with high quality materials to ensure durability and long lasting performance

Complies with NF ISO 691 and NF ISO 1711 1 standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy