SAM Combination Ratchet Spanner Bright Polished Height Safe, 291.5mm Overall 21 mm
- RS Stock No.:
- 221-3071
- Mfr. Part No.:
- 50-C-21-FME
- Brand:
- SAM
Subtotal (1 unit)*
$150.15
(exc. GST)
$165.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $150.15 |
*price indicative
- RS Stock No.:
- 221-3071
- Mfr. Part No.:
- 50-C-21-FME
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 21 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 291.5mm | |
| Finish | Bright Polished | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 21 mm | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 291.5mm | ||
Finish Bright Polished | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage combination ratchet wrench, of size 21 mm, has 72 teeth ratchet system with 5° intervals. It has polished finish.
It works fast due to ratchet system
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 291.5 mm Overall 53/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 291.5 mm Overall 55/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 165.3 mm Overall 7/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178.1 mm Overall 33/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 158.9 mm Overall 25/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 331.2 mm Overall 15/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 248.2 mm Overall 3/4 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208.3 mm Overall 5/8 in
