SAM Open End Spanner Imperial, 239mm Overall
- RS Stock No.:
- 270-3166
- Mfr. Part No.:
- 10-3/4X13/16N
- Brand:
- SAM
Subtotal (1 unit)*
$24.22
(exc. GST)
$26.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.22 |
*price indicative
- RS Stock No.:
- 270-3166
- Mfr. Part No.:
- 10-3/4X13/16N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Size | 3/4 in, 13/16 in | |
| Sub Type | Open End Spanner | |
| Product Type | Open End Spanner | |
| Overall Length | 239mm | |
| Finish | Polished, Chrome Plated | |
| Opening Angle | 30° | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 3318, DIN ISO 691, NF ISO 10102, ISO 1711-1 DIN ISO 1711-1, DIN 3110, DIN 3113, NF ISO 691, ISO 10102, ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Size 3/4 in, 13/16 in | ||
Sub Type Open End Spanner | ||
Product Type Open End Spanner | ||
Overall Length 239mm | ||
Finish Polished, Chrome Plated | ||
Opening Angle 30° | ||
Standards/Approvals NF ISO 1711-1, NF ISO 3318, DIN ISO 691, NF ISO 10102, ISO 1711-1 DIN ISO 1711-1, DIN 3110, DIN 3113, NF ISO 691, ISO 10102, ISO 691, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM open ended wrench is thinner than a standard combination spanner for better accessibility. It has brilliant polished chrome plate finish and smoothed shape for hand comfort.
Dimension 3/4X13/16 mm
Return angle 30 degree
Related links
- SAM Open End Spanner Imperial, 176 mm Overall
- SAM Open End Spanner Metric, 239 mm Overall
- SAM Double Ended Open Spanner Imperial, 144 mm Overall
- SAM Open End Spanner Metric, 358 mm Overall
- SAM Open End Spanner Metric, 202 mm Overall
- SAM Open End Spanner Metric, 300 mm Overall
- SAM Open End Spanner Metric, 144 mm Overall
- SAM Open End Spanner Metric, 124 mm Overall
