SAM Open End Spanner Metric, 358mm Overall
- RS Stock No.:
- 209-4500
- Mfr. Part No.:
- 10-38X42N
- Brand:
- SAM
Subtotal (1 unit)*
$81.81
(exc. GST)
$89.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.81 |
*price indicative
- RS Stock No.:
- 209-4500
- Mfr. Part No.:
- 10-38X42N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 38 x 42 mm | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Sub Type | Open End Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 358mm | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 38 x 42 mm | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Sub Type Open End Spanner | ||
VDE/1000V Approved No | ||
Overall Length 358mm | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM open end wrenche used forged from chrome vanadium steel and it has 2 opening per spanner, high torque which used in 30° of working arc. Its size is 38x 42mm
Weight is 984g
Related links
- SAM Open End Wrench 38 to 42 mm Jaw Capacity, Comfort Grip Handle
- SAM Open End Spanner Metric, 144 mm Overall
- SAM Open End Spanner Metric, 124 mm Overall
- SAM Open End Spanner Metric, 280 mm Overall
- SAM Open End Spanner Metric, 220 mm Overall
- SAM Open End Spanner Metric, 202 mm Overall
- SAM Open End Spanner Metric, 300 mm Overall
- SAM Open End Spanner Metric, 172 mm Overall
