SAM Open End Spanner Metric, 239mm Overall
- RS Stock No.:
- 270-3163
- Mfr. Part No.:
- 10-20X22N-FME
- Brand:
- SAM
Subtotal (1 unit)*
$60.23
(exc. GST)
$66.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.23 |
*price indicative
- RS Stock No.:
- 270-3163
- Mfr. Part No.:
- 10-20X22N-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Sub Type | Open End Spanner | |
| Size | 20 x 22 mm | |
| Material | Stainless Steel | |
| Overall Length | 239mm | |
| Finish | Chrome Plated, Polished | |
| Opening Angle | 30° | |
| Standards/Approvals | NF ISO 7738, ISO 3318, ISO 7738 DIN, ISO 691, NF ISO 691, NF ISO 1711-1, NF ISO 3318, DIN ISO 1711-1, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Sub Type Open End Spanner | ||
Size 20 x 22 mm | ||
Material Stainless Steel | ||
Overall Length 239mm | ||
Finish Chrome Plated, Polished | ||
Opening Angle 30° | ||
Standards/Approvals NF ISO 7738, ISO 3318, ISO 7738 DIN, ISO 691, NF ISO 691, NF ISO 1711-1, NF ISO 3318, DIN ISO 1711-1, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM open ended wrench with clip is thinner than a standard combination spanner for better accessibility. It has brilliant polished chrome plate finish and smoothed shape for hand comfort.
Dimension 20X22 mm
Return angle 30 degree
Related links
- SAM Open End Spanner Imperial, 239 mm Overall
- SAM Open End Spanner Metric, 202 mm Overall
- SAM Open End Spanner Metric, 300 mm Overall
- SAM Open End Spanner Metric, 220 mm Overall
- SAM Open End Spanner Metric, 144 mm Overall
- SAM Open End Spanner Metric, 124 mm Overall
- SAM Open End Spanner Metric, 280 mm Overall
- SAM Open End Spanner Metric, 172 mm Overall
