SAM Open End Spanner Metric, 280mm Overall

Subtotal (1 unit)*

$70.22

(exc. GST)

$77.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.22

*price indicative

RS Stock No.:
270-3165
Mfr. Part No.:
10-25X28N-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

25 x 28 mm

Unit of Measure

Metric

Product Type

Open End Spanner

Sub Type

Open End Spanner

Material

Stainless Steel

Overall Length

280mm

Finish

Chrome Plated, Polished

Opening Angle

30°

Standards/Approvals

ISO 3318, NF ISO 1711-1, ISO 691, DIN ISO 691, NF ISO 691, ISO 7738, ISO 1711-1, DIN ISO 1711-1, NF ISO 3318, NF ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM open ended wrench with clip is thinner than a standard combination spanner for better accessibility. It has brilliant polished chrome plate finish and smoothed shape for hand comfort.

Dimension 25X28 mm

Return angle 30 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy