SAM Open End Spanner Metric, 294mm Overall

Subtotal (1 unit)*

$49.39

(exc. GST)

$54.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.39

*price indicative

RS Stock No.:
270-3156
Mfr. Part No.:
10-1"1/8X1"1/4N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Open End Spanner

Unit of Measure

Metric

Size

11/8 x 11/4 in

Product Type

Open End Spanner

Overall Length

294mm

Finish

Polished, Chrome Plated

Opening Angle

30°

Standards/Approvals

NF ISO 691, ISO 691, DIN ISO 1711-1, NF ISO 10102, NF ISO 1711-1, ISO 10102, NF ISO 3318, DIN 3110, ISO 3318, DIN ISO 691, ISO 1711-1, DIN 3113

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM open ended wrench is thinner than a standard combination spanner for better accessibility. It has brilliant polished chrome plate finish and smoothed shape for hand comfort.

Return angle 30 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy