STAHLWILLE Ring Spanner 3/8 x 7/16 inch, 215mm Overall
- RS Stock No.:
- 270-2098
- Mfr. Part No.:
- 41612428
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$98.86
(exc. GST)
$108.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.86 |
*price indicative
- RS Stock No.:
- 270-2098
- Mfr. Part No.:
- 41612428
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Sub Type | As-Drive | |
| Size | 3/8 x 7/16 inch | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 215mm | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | SAE AS 954, GGG-W-636E, T.S. 48 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Sub Type As-Drive | ||
Size 3/8 x 7/16 inch | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 215mm | ||
Finish Chrome | ||
Number of Points 6 | ||
Standards/Approvals SAE AS 954, GGG-W-636E, T.S. 48 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE double ended ring spanner is made up of high performance steel with double hexagon AS drive output profile. That tool are valued worldwide for their excellent quality.
Chrome plated finish
Related links
- STAHLWILLE Ring Spanner 1 (inch) 3/8 in Size 2 (inch) 7/16 inch, 250mm Overall
- Teng Tools Spanner 1-7/16 inch, 410mm Overall
- STAHLWILLE Ring Spanner 16 mm x 17 mm, 255mm Overall
- STAHLWILLE Ring Spanner 16 mm x 18 mm, 200mm Overall
- STAHLWILLE Ring Spanner 1/2 in x 9/16 in Height Safe, 235mm Overall
- STAHLWILLE Ring Spanner 5.56 mm x 6.35 mm, 184.00mm Overall
- STAHLWILLE Ring Spanner 95 mm Height Safe, 1100mm Overall
- STAHLWILLE Ring Spanner 14.29 mm x 15.88 mm, 245.00mm Overall
