Teng Tools Ratchet Ring Spanner 1/4 in, 90mm Overall
- RS Stock No.:
- 198-1842
- Mfr. Part No.:
- 1400B
- Brand:
- Teng Tools
Subtotal (1 unit)*
$89.21
(exc. GST)
$98.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.21 |
*price indicative
- RS Stock No.:
- 198-1842
- Mfr. Part No.:
- 1400B
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 1/4 in | |
| Product Type | Ratchet Ring Spanner | |
| Sub Type | Ratchet Spanner | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 90mm | |
| Finish | Satin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 1/4 in | ||
Product Type Ratchet Ring Spanner | ||
Sub Type Ratchet Spanner | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 90mm | ||
Finish Satin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 1400B series is a 1/4" hex drive reversible bits ratchet. It has overall length of 90mm, making it very compact and easy to keep in the pocket. It also has flip reverse mechanism for quickly changing between tightening and loosening.
Chrome vanadium satin finish drop forged steel
For use with 1/4" drive hex bits
8mm double hexagon ring spanner on the other end
Related links
- Teng Tools Ratchet Ring Spanner, 190 mm Overall
- Teng Tools Ratchet Ring Spanner, 320 mm Overall
- Teng Tools Ratchet Ring Spanner, 150 mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/4 in 205 mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/4 in 109 mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/2 in 174 mm Overall
- Facom Ratchet Ring Spanner 1/4 to 15/16, 180 mm Overall
- STAHLWILLE Ratchet Ring Spanner 1-1/8 in, 205mm Overall
