STAHLWILLE Combination Ratchet Spanner, 215mm Overall 0.629 in
- RS Stock No.:
- 270-2086
- Mfr. Part No.:
- 41171616
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$90.89
(exc. GST)
$99.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $90.89 |
*price indicative
- RS Stock No.:
- 270-2086
- Mfr. Part No.:
- 41171616
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Ratchet Spanner | |
| Size | 0.629 in | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Plated | |
| Overall Length | 215mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Ratchet Spanner | ||
Size 0.629 in | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Plated | ||
Overall Length 215mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STAHLWILLE ratchet combination wrench is made up of chrome alloy steel it has reversible ratchet for quick tightening and loosening of screws. That is used for working in the tightest of space and with a working angle of just 5 degree and it comes wit
Chrome plated material
High quality and non slip surface structure
Related links
- STAHLWILLE Combination Ratchet Spanner, 225 mm Overall 0.629 in
- RS PRO Combination Ratchet Spanner, 215 mm Overall
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner, 252 mm Overall 0.748 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 202 mm Overall 0.59 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185 mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 145 mm Overall 1/2 in
