Subtotal (1 unit)*
$218.87
(exc. GST)
$240.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.87 |
*price indicative
- RS Stock No.:
- 268-6653
- Mfr. Part No.:
- 45.70
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Size | 70 mm | |
| Head Type | Open Ended Insert | |
| Material | Carbon Steel | |
| Overall Length | 595mm | |
| Finish | Black Phosphate | |
| Opening Angle | 15° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Open End Spanner | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Size 70 mm | ||
Head Type Open Ended Insert | ||
Material Carbon Steel | ||
Overall Length 595mm | ||
Finish Black Phosphate | ||
Opening Angle 15° | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom open end wrench has hanging hole at end of handle. This wrench stored on panel or hung to avoid loss or fall. It used in public works, rail worksites, naval construction, agriculture, oil platforms, metallic constructions.
Thicker open end
Open end angled at 15 degree
Related links
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Spanner 60 mm, 595 mm Overall
- Facom Spanner 65 mm, 595 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner, 410 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
