Facom Spanner 65 mm, 595mm Overall
- RS Stock No.:
- 235-0105
- Mfr. Part No.:
- 440.65SR
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-0105
- Mfr. Part No.:
- 440.65SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Size | 65 mm | |
| Unit of Measure | Metric | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 595mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Size 65 mm | ||
Unit of Measure Metric | ||
Material Beryllium Copper Alloy | ||
Overall Length 595mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 65 mm
Related links
- Facom Spanner 60 mm, 595 mm Overall
- Facom Spanner 65 mm, 300 mm Overall
- Facom Slogging Spanner 65 mm, 300 mm Overall
- Facom Ring Spanner 65 mm, 298 mm Overall
- Facom Combination Spanner 65 mm, 840 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner, 595 mm Overall
- BETA Slogging Spanner 65 mm, 342 mm Overall
