Subtotal (1 unit)*
$45.21
(exc. GST)
$49.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.21 |
*price indicative
- RS Stock No.:
- 268-6650
- Mfr. Part No.:
- 45.30
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 30 mm | |
| Sub Type | Open End Spanner | |
| Product Type | Open End Spanner | |
| Head Type | Open Ended Insert | |
| Overall Length | 240mm | |
| Finish | Black Phosphate | |
| Opening Angle | 15° | |
| Standards/Approvals | RoHS Status:Exempt Statement of conformity | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 30 mm | ||
Sub Type Open End Spanner | ||
Product Type Open End Spanner | ||
Head Type Open Ended Insert | ||
Overall Length 240mm | ||
Finish Black Phosphate | ||
Opening Angle 15° | ||
Standards/Approvals RoHS Status:Exempt Statement of conformity | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom open end wrench has hanging hole at end of handle. This wrench stored on panel or hung to avoid loss or fall. It used in public works, rail worksites, naval construction, agriculture, oil platforms, metallic constructions.
Thicker open end
Open end angled at 15 degree
Related links
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner, 410 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 370 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Height Safe Metric, 120 mm Overall
