SAM Tubular Box Spanner, 194mm Overall Comfortable Handle Chrome
- RS Stock No.:
- 266-8312
- Mfr. Part No.:
- 86-D-24X26
- Brand:
- SAM
Subtotal (1 unit)*
$91.97
(exc. GST)
$101.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.97 |
*price indicative
- RS Stock No.:
- 266-8312
- Mfr. Part No.:
- 86-D-24X26
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 26 mm | |
| Product Type | Tubular Box Spanner | |
| Sub Type | Straight Tubular Box Spanners | |
| Handle Type | Comfortable Handle | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 194mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 2236, NF ISO 691, ISO 691, ISO 2236, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 26 mm | ||
Product Type Tubular Box Spanner | ||
Sub Type Straight Tubular Box Spanners | ||
Handle Type Comfortable Handle | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 194mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 2236, NF ISO 691, ISO 691, ISO 2236, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM straight tube wrench that has two different openings per wrench. This accessories for Wrenches, Box wrenches.
Chrome plate finish
Related links
- SAM Wrench Set, 390mm Overall Comfortable Handle Black
- SAM Wrench Set, 345mm Overall Comfortable Handle Black
- SAM Wrench Set, 10mm
- SAM Wrench Set
- SAM 27 mm Socket Wrench with Comfortable Handle Handle, 258 mm Overall
- SAM 8-Piece Box Wrench Set Carbon Steel
- SAM 93-29 29 mm Socket Wrench with Comfortable Handle Handle, 268 mm Overall
- SAM Pipe Wrench 10 mm Jaw Capacity, Comfortable Handle Handle
