SAM 27 mm Socket Wrench with Comfortable Handle Handle, 258mm Overall

Subtotal (1 unit)*

$61.03

(exc. GST)

$67.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.03

*price indicative

RS Stock No.:
266-8315
Mfr. Part No.:
94-27
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Wrench

Drive Size

27mm

Handle Type

Comfortable Handle

Overall Length

258mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Finish

Satin

Number of Points

6

Standards/Approvals

DIN ISO 1711-1, NF ISO 691, DIN ISO 691, NF ISO 2236, ISO 2236, NF ISO 1711-1, ISO 1711-1, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Hexagonal satin finish open socket wrench that through the head allowing threaded rods or protruding rings to pass. It comes with fine shape to facilitate access to the nuts.

Forged chrome vanadium steel material

Powerful tightening and loosening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy