SAM Open End Spanner, 345mm Overall Comfortable Handle Black
- RS Stock No.:
- 266-8301
- Mfr. Part No.:
- 68-24
- Brand:
- SAM
Subtotal (1 unit)*
$137.02
(exc. GST)
$150.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.02 |
*price indicative
- RS Stock No.:
- 266-8301
- Mfr. Part No.:
- 68-24
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Open End Wrench | |
| Jaw Capacity | 24 mm | |
| Product Type | Open End Spanner | |
| Handle Type | Comfortable Handle | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Overall Length | 345mm | |
| Finish | Black | |
| Standards/Approvals | NF ISO 691, NF ISO 3318, DIN 475-2, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Open End Wrench | ||
Jaw Capacity 24 mm | ||
Product Type Open End Spanner | ||
Handle Type Comfortable Handle | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Overall Length 345mm | ||
Finish Black | ||
Standards/Approvals NF ISO 691, NF ISO 3318, DIN 475-2, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM open end fitter wrench that wrench is designed for assembling structural steelwork with pin shaped handle used to position the assembly holes.
Treated with forged carbon steel
Related links
- SAM Wrench Set, 390mm Overall Comfortable Handle Black
- SAM Wrench Set, 194mm Overall Comfortable Handle Chrome
- SAM 24 mm Socket Wrench with Comfortable Handle Handle, 320 mm Overall
- SAM 8-Piece Box Wrench Set Carbon Steel
- SAM Wrench Set, 10mm
- SAM Wrench Set
- SAM 27 mm Socket Wrench with Comfortable Handle Handle, 258 mm Overall
- SAM 93-29 29 mm Socket Wrench with Comfortable Handle Handle, 268 mm Overall
