Subtotal (1 unit)*
$603.48
(exc. GST)
$663.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.48 |
*price indicative
- RS Stock No.:
- 209-133
- Mfr. Part No.:
- 105-J12D
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Wrench Set | |
| Head Type | Flat | |
| Finish | Chrome Plated, Polished | |
| Offset Angle | 30° | |
| Standards/Approvals | DIN ISO 691, NF ISO 1711-1, NF ISO 691, DIN ISO 1711-1, DIN 838, NF ISO 10104 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Wrench Set | ||
Head Type Flat | ||
Finish Chrome Plated, Polished | ||
Offset Angle 30° | ||
Standards/Approvals DIN ISO 691, NF ISO 1711-1, NF ISO 691, DIN ISO 1711-1, DIN 838, NF ISO 10104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
105-J12D
The SAM Outillage Offset ring wrenches is designed to tackle a variety of fastening tasks with precision and ease. The unique geometry of the wrench heads allows for effortless access to sunken nuts, making your work both quicker and more efficient. Each wrench falls into two sizes, adding versatility to your toolset while the long body provides powerful tightening capabilities. With a polished chrome plate finish, these wrenches not only ensure longevity but also enhance your grip during use. This comprehensive set meets multiple international standards, proving its reliability for either professional or home use.
Chamfered edges facilitate proper positioning on nuts
Manufactured in accordance with recognised standards for quality assurance
Lightweight design ensures ease of handling and manoeuvrability
Related links
- SAM Wrench Set, 10mm
- SAM Wrench Set, 194mm Overall Comfortable Handle Chrome
- SAM Wrench Set, 390mm Overall Comfortable Handle Black
- SAM Wrench Set, 345mm Overall Comfortable Handle Black
- SAM 6-Piece Wrench Set, 8 To 19 mm
- SAM 1144 Series 10-Piece Wrench Set Steel
- SAM 8-Piece Box Wrench Set Carbon Steel
- SAM Wrench Bright Chrome Plated, 203 mm Overall 15 x 17 mm
