Facom Ratchet Ring Spanner 22.35 x 23.88 mm, 260mm Overall

Subtotal (1 unit)*

$215.83

(exc. GST)

$237.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$215.83

*price indicative

RS Stock No.:
236-2429
Mfr. Part No.:
65.7/8X15/16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Imperial

Size

22.35 x 23.88 mm

Product Type

Ratchet Ring Spanner

Sub Type

Double Ended

Material

Chrome Vandium Steel

Head Type

Offset

Overall Length

260mm

Finish

Chrome

Standards/Approvals

ASME B107.100

Non Compliant

COO (Country of Origin):
TW
The Facom 65 series has 15° hinged ratchet ring wrench. The size of this ring wrench is 7/8x15/16 in and the overall length of the wrench is the 260 mm.

Compact ratchet mechanism and reversible by lever

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy