Facom Ring Spanner 22.35 x 23.88 mm, 260mm Overall

Subtotal (1 unit)*

$144.17

(exc. GST)

$158.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$144.17

*price indicative

RS Stock No.:
236-2409
Mfr. Part No.:
64.7/8X15/16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Imperial

Size

22.35 x 23.88 mm

Sub Type

Double Ended

Product Type

Ring Spanner

VDE/1000V Approved

No

Material

Chrome Vandium Steel

Overall Length

260mm

Finish

Chrome

Height Safe

No

Standards/Approvals

ASME B107.100

Non Compliant

COO (Country of Origin):
TW
The Facom 64 series has - Inch straight ratchet ring wrench. The spanner has compact ratchet mechanism and reversible by flipping the wrench. The size of the wrench is the 7/8x15/16 in and the overall length is the 260 mm.

Satin chrome finish

Straight ratchet ring wrenches to reach the nut flat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy