Facom Spanner 3/4 x 13/16 in, 296mm Overall VDE/1000V Approved
- RS Stock No.:
- 216-548
- Mfr. Part No.:
- 55A.3/4X13/16
- Brand:
- Facom
Subtotal (1 unit)*
$46.97
(exc. GST)
$51.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.97 |
*price indicative
- RS Stock No.:
- 216-548
- Mfr. Part No.:
- 55A.3/4X13/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Sub Type | Ratchet Drive | |
| Size | 3/4 x 13/16 in | |
| Product Type | Spanner | |
| VDE/1000V Approved | Yes | |
| Overall Length | 296mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Sub Type Ratchet Drive | ||
Size 3/4 x 13/16 in | ||
Product Type Spanner | ||
VDE/1000V Approved Yes | ||
Overall Length 296mm | ||
Finish Satin Chrome | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom Double Offset Ring Wrench features the advanced OGV 12 point profile, designed to maximize contact between the socket and nut/bolt, helping to preserve fasteners and reduce wear. This wrench provides two sizes in one tool, offering both 3/4 in. and 13/16 inch options, making it highly versatile for various fastening tasks. It is available in metric sizes ranging from 6 mm to 50 mm, providing a broad range of applications.
Offers better manoeuvrability
Allows you to avoid certain obstacles
Related links
- Facom Ratchet Ring Spanner 19.05 x 20.64 mm, 245 mm Overall
- Facom Ring Spanner 1/4 to 5/16, 245 mm Overall
- Facom Double Ended Open Spanner Metric, 240 mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 197 mm Overall
- SAM Open End Spanner Imperial, 239 mm Overall
- Bahco 6-Piece Spanner Set 16 x 17 14 x 15 18 x 19 mm, Alloy Steel
- Facom 13-Piece Spanner Set 7/16 in 5/16 in 11/16 in 1/2 in 13/16 in, 5/8
- SAM Open Ended Insert Crowfoot Bit 33.6 x 13 mm, Polished Finish
