Subtotal (1 unit)*
$31.15
(exc. GST)
$34.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $31.15 |
*price indicative
- RS Stock No.:
- 236-2370
- Mfr. Part No.:
- 59.10X11
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 10 x 11 mm | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 150mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, ISO 691, DIN 837, NF ISO 691, ISO 10103, DIN ISO 691, NF ISO 10103 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 10 x 11 mm | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 150mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, ISO 691, DIN 837, NF ISO 691, ISO 10103, DIN ISO 691, NF ISO 10103 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 59 series is the metric straight offset-ring wrench. Its slim heads and short shank allows to work in dense mechanical assemblies. The size of the wrench is the 10X11 mm and the overall length is the 150 mm.
Satin chrome finish
Profile with 12-point ring for powerful tightening while protecting the nut
Related links
- Facom Ring Spanner 10 x 11 mm, 197 mm Overall
- Facom Ratchet Ring Spanner 10 to 11 mm², 150 mm Overall
- Facom Ring Spanner 10 x 12 mm, 143 mm Overall
- Facom Ring Spanner 10 x 12 mm, 141 mm Overall
- SAM Offset Ring Spanner 10 x 11 mm, 200 mm Overall
- SAM Ring Spanner 10 x 11 mm, 159 mm Overall
- BETA Ring Spanner 10 x 11 mm, 153 mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 150 mm Overall
