Facom Ring Spanner 21 x 23 mm, 240mm Overall

Subtotal (1 unit)*

$60.43

(exc. GST)

$66.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$60.43

*price indicative

RS Stock No.:
236-2375
Mfr. Part No.:
59.21X23
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Ring Spanner

Size

21 x 23 mm

VDE/1000V Approved

No

Material

Chrome Vandium Steel

Head Type

Offset

Overall Length

240mm

Finish

Chrome

Height Safe

No

Number of Points

12

Standards/Approvals

NF ISO 10103, NF ISO 691, DIN ISO 1711-1, ISO 691, DIN 837, NF ISO 1711-1, ISO 1711-1, DIN ISO 691, ISO 10103

Non Compliant

COO (Country of Origin):
TW
The Facom 59 series is the metric straight offset-ring wrench. Its slim heads and short shank allows to work in dense mechanical assemblies. The size of the wrench is the 21X23 mm and the overall length is the 240 mm.

Satin chrome finish

Profile with 12-point ring for powerful tightening while protecting the nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy