Facom Ring Spanner 45 mm, 240mm Overall
- RS Stock No.:
- 235-8156
- Mfr. Part No.:
- 51B.45
- Brand:
- Facom
Subtotal (1 unit)*
$301.07
(exc. GST)
$331.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.07 |
*price indicative
- RS Stock No.:
- 235-8156
- Mfr. Part No.:
- 51B.45
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 45 mm | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 240mm | |
| Finish | Burnished | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 45 mm | ||
Sub Type Single Ended | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 240mm | ||
Finish Burnished | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 51B series is the metric polygon impact wrench. Its Polygon impact wrench use with a sledgehammer or pneumatic hammer for heavy mechanical (un)blocking. The size of the wrench is the 45 mm.
Wrenches forged in resilient steel to withstand impact
Burnished finish
Related links
- Facom Ring Spanner 44 mm, 240 mm Overall
- Facom Slogging Spanner 46 mm, 240 mm Overall
- Facom Ring Spanner 21 x 23 mm, 240 mm Overall
- Facom Ring Spanner 48 mm, 255 mm Overall
- Facom Ring Spanner 55 mm, 270 mm Overall
- Facom Ring Spanner 34 mm, 195 mm Overall
- Facom Ring Spanner 40 mm, 230 mm Overall
- SAM Offset Ring Spanner 36 mm, 240 mm Overall
