SAM Ratchet Spanner Height Safe 21 x 23 mm, 256mm Overall
- RS Stock No.:
- 221-4355
- Mfr. Part No.:
- 106C-21X23
- Brand:
- SAM
Subtotal (1 unit)*
$177.92
(exc. GST)
$195.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $177.92 |
*price indicative
- RS Stock No.:
- 221-4355
- Mfr. Part No.:
- 106C-21X23
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 21 x 23 mm | |
| Unit of Measure | Metric | |
| Product Type | Ratchet Spanner | |
| Sub Type | Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 256mm | |
| Finish | Highly Polished | |
| Offset Angle | 5° | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 10104, DIN 838, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 21 x 23 mm | ||
Unit of Measure Metric | ||
Product Type Ratchet Spanner | ||
Sub Type Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 256mm | ||
Finish Highly Polished | ||
Offset Angle 5° | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 10104, DIN 838, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage Polygonal Ratchet Wrench 21X23 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas for tightening
Related links
- SAM Ratchet Spanner Height Safe 22 x 24 mm, 256 mm Overall
- SAM Ratchet Spanner Height Safe 14 x 15 mm, 181 mm Overall
- SAM Ratchet Spanner Height Safe 6 x 7 mm, 114 mm Overall
- SAM Offset Ring Spanner 21 x 23 mm, 315 mm Overall
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 288 mm Overall 21 mm
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 291.5 mm Overall 53/64 in
- SAM Ratchet Ring Spanner, 144.4 mm Overall
- SAM Ratchet Spanner Bright Chrome Plated Height Safe, 252 mm Overall 1/2 in
