Facom Ring Spanner 11 mm, 160mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$77.97

(exc. GST)

$85.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.97

*price indicative

RS Stock No.:
236-2286
Mfr. Part No.:
55.11AVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

11 mm

Sub Type

Single Ended

Product Type

Ring Spanner

Unit of Measure

Metric

VDE/1000V Approved

Yes

Material

Steel

Head Type

Offset

Overall Length

160mm

Finish

Insulated

Height Safe

No

Standards/Approvals

DIN EN 60900, NF EN 60900, EN 60900

Non Compliant

COO (Country of Origin):
FR
The Facom VSE series has 1,000 volt insulated offset ring wrenches. The size of the spanner is 11 mm and its overall length is 160 mm.

Insulation with safety colour coding

Weight is 70 g

OGV profile ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy