Facom Ring Spanner 16 mm, 195mm Overall VDE/1000V Approved
- RS Stock No.:
- 236-2292
- Mfr. Part No.:
- 55.16AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$101.53
(exc. GST)
$111.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $101.53 |
*price indicative
- RS Stock No.:
- 236-2292
- Mfr. Part No.:
- 55.16AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Single Ended | |
| Product Type | Ring Spanner | |
| Size | 16 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Head Type | Offset | |
| Material | Steel | |
| Overall Length | 195mm | |
| Finish | Insulated | |
| Height Safe | No | |
| Standards/Approvals | EN 60900, DIN EN 60900, NF EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Single Ended | ||
Product Type Ring Spanner | ||
Size 16 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Head Type Offset | ||
Material Steel | ||
Overall Length 195mm | ||
Finish Insulated | ||
Height Safe No | ||
Standards/Approvals EN 60900, DIN EN 60900, NF EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series has 1,000 volt insulated offset ring wrenches. The size of the spanner is 16 mm and its overall length is 195 mm.
Insulation with safety colour coding
Weight is 160 g
OGV profile ring
Related links
- Facom Ring Spanner 11 mm, 160 mm Overall VDE/1000V Approved
- Facom Ring Spanner 14 mm, 180 mm Overall VDE/1000V Approved
- Facom Ring Spanner 21 mm, 245 mm Overall VDE/1000V Approved
- Facom Ring Spanner, 157 mm Overall VDE/1000V Approved
- Facom Ring Spanner 12 mm, 165 mm Overall VDE/1000V Approved
- Facom Ring Spanner 8 mm, 150 mm Overall VDE/1000V Approved
- Facom Ring Spanner 9 mm, 151 mm Overall VDE/1000V Approved
- Facom Ring Spanner 19 mm, 215 mm Overall VDE/1000V Approved
