Facom Spanner 32 mm, 330mm Overall
- RS Stock No.:
- 236-0545
- Mfr. Part No.:
- 76.32SLS
- Brand:
- Facom
Subtotal (1 unit)*
$191.68
(exc. GST)
$210.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.68 |
*price indicative
- RS Stock No.:
- 236-0545
- Mfr. Part No.:
- 76.32SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 32 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Overall Length | 330mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 32 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Overall Length 330mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 76.SLS series forged angled open socket wrench has 12 point short head for 30° increment and 6 point long reach head. It has satin chrome finish.
Open socket wrench for powerful tightening
Size 32 mm
Related links
- Ega-Master Combination Spanner 32 mm, 330 mm Overall
- Facom Slogging Spanner 75 mm, 330 mm Overall
- SAM Offset Ring Spanner 24 x 27 mm, 330 mm Overall
- Bahco Combination Spanner 30 mm, 330 mm Overall
- Bahco Combination Spanner 29 mm, 330 mm Overall
- Wera Combination Spanner 30 mm, 330 mm Overall
- SAM Combination Spanner 24 mm, 330 mm Overall
- Bahco Combination Spanner Height Safe 30 mm, 330 mm Overall
