Bahco Combination Spanner Height Safe 30 mm, 330mm Overall

Subtotal (1 unit)*

$126.32

(exc. GST)

$138.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$126.32

*price indicative

RS Stock No.:
124-9774
Mfr. Part No.:
TAH111M-30
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Combination Spanner

Unit of Measure

Metric

Size

30 mm

Head Type

Open Ended Insert

Material

High Performance Alloy Steel

Overall Length

330mm

Finish

Chrome

Offset Angle

15°

Height Safe

Yes

Number of Points

12

Standards/Approvals

ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Combination Spanner - Working At Height


Bahco Combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. The ideal tool when working at height.

Features and Benefits


Ready to work at Height

Combination wrench in metric sizes

Material: High performance alloy steel

U shape shank provides better comfort

Open-end 15⁰ angle with a slimmer head for better accessibility

12 points Dynamic-Drive profile provides longer life for screws and nuts

Ring end 15⁰ angle for knuckle clearance or better grip

Bigger and bi-directional size marking for easy identification

Chrome plated micro matt finishing provides high-quality surface

Patented U shape design

Standards

ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy