Ega-Master Combination Spanner 32 mm, 330mm Overall

Subtotal (1 unit)*

$314.34

(exc. GST)

$345.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.34

*price indicative

RS Stock No.:
593-915
Mfr. Part No.:
70708
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Size

32 mm

Product Type

Combination Spanner

Unit of Measure

Metric

Material

Al-Bron

Overall Length

330mm

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Non-Sparking Combination Wrenches are made from special non-sparking materials, ensuring safety in hazardous areas. They reduce the risk of sparks that could ignite flammable gases or dust. These wrenches offer durability and reliable performance for demanding industrial applications. Their precise fit helps prevent damage to nuts and bolts during use.

Made of aluminium bronze

Dual purpose

Versatile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy