Subtotal (1 unit)*
$110.83
(exc. GST)
$121.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $110.83 |
*price indicative
- RS Stock No.:
- 236-0543
- Mfr. Part No.:
- 76.29
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Forged Metric 12 USE 6 Point Angled Open-Socket Wrench | |
| Size | 6 → 38 mm | |
| Head Type | 12 Point Hexagonal | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 300mm | |
| Finish | Satin Chrome | |
| Opening Angle | 5° | |
| Standards/Approvals | ISO 2236, ISO 691, NF ISO 691, DIN ISO 691, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Sub Type Forged Metric 12 USE 6 Point Angled Open-Socket Wrench | ||
Size 6 → 38 mm | ||
Head Type 12 Point Hexagonal | ||
Material Chrome Vanadium Steel | ||
Overall Length 300mm | ||
Finish Satin Chrome | ||
Opening Angle 5° | ||
Standards/Approvals ISO 2236, ISO 691, NF ISO 691, DIN ISO 691, NF ISO 2236 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 76 series angled open socket wrench has 12 point short head for 30° increment and 6 point long reach head. It has satin chrome finish.
Angled socket wrench designed for powerful unlocking
Size 29 mm
Related links
- Facom Open End Spanner Metric, 300 mm Overall
- SAM Open End Spanner Metric, 300 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
