Facom Spanner 22 mm, 230mm Overall
- RS Stock No.:
- 236-0541
- Mfr. Part No.:
- 76.22SLS
- Brand:
- Facom
Subtotal (1 unit)*
$102.51
(exc. GST)
$112.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.51 |
*price indicative
- RS Stock No.:
- 236-0541
- Mfr. Part No.:
- 76.22SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Size | 22 mm | |
| Unit of Measure | Metric | |
| Overall Length | 230mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Size 22 mm | ||
Unit of Measure Metric | ||
Overall Length 230mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 76.SLS series forged angled open socket wrench has 12 point short head for 30° increment and 6 point long reach head. It has satin chrome finish.
Open socket wrench for powerful tightening
Size 22 mm
Related links
- Facom Spanner 19 x 22 mm, 230 mm Overall
- Facom Ratchet Ring Spanner 22 x 24 mm, 260 mm Overall
- Facom Spanner 22 x 24 mm, 260 mm Overall
- Facom Spanner 20x24, 230 mm Overall
- Facom Combination Spanner 21 mm, 230 mm Overall
- Facom Ring Spanner 40 mm, 230 mm Overall
- Facom Ratchet Ring Spanner 17 x 19 mm, 230 mm Overall
- Expert by Facom Combination Spanner 19 mm, 230 mm Overall
