Facom Spanner 20x24, 230mm Overall

Subtotal (1 unit)*

$104.54

(exc. GST)

$114.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.54

*price indicative

RS Stock No.:
235-0117
Mfr. Part No.:
464TX.20X24
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Spanner

Sub Type

Double Ended

Size

20x24

VDE/1000V Approved

No

Overall Length

230mm

Finish

Satin Chrome

Height Safe

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 464TX series ring spanner. It is ideal for crowded or tight spaces. Ultra-fast tightening without wasting time to reposition the wrench.

Double ended

Increment 5°

Metric size 20 x 24 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy