Subtotal (1 unit)*
$33.30
(exc. GST)
$36.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.30 |
*price indicative
- RS Stock No.:
- 235-9117
- Mfr. Part No.:
- 22.8X9
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 8 x 9 mm | |
| Sub Type | Hinge Midget | |
| Product Type | Open End Spanner | |
| Head Type | Open End | |
| Overall Length | 90mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | NF ISO 3318, ISO 3318, NF ISO 691, ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 8 x 9 mm | ||
Sub Type Hinge Midget | ||
Product Type Open End Spanner | ||
Head Type Open End | ||
Overall Length 90mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals NF ISO 3318, ISO 3318, NF ISO 691, ISO 691, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 22 series is the metric 15° hinged midget open end wrench. The size of the wrench is the 8x9 mm and the overall length is the 90 mm.The wrench has short shank and slim heads for manoeuvrability in confined spaces.
Satin chrome finish
Heads hinged at 15°
Related links
- Facom Open End Spanner Metric, 90 mm Overall
- SAM Open End Spanner Metric, 90 mm Overall
- SAM Open End Wrench Metric, 90 mm Overall
- Facom Double Ended Open Spanner Metric, 90 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
