Subtotal (1 unit)*
$21.69
(exc. GST)
$23.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.69 |
*price indicative
- RS Stock No.:
- 235-9115
- Mfr. Part No.:
- 22.4X5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Size | 4 x 5 mm | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Material | Chrome Vanadium Steel | |
| Head Type | Standard | |
| Overall Length | 70mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Size 4 x 5 mm | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Material Chrome Vanadium Steel | ||
Head Type Standard | ||
Overall Length 70mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 22 series is the metric open ended spanner with short shank and slim heads for manoeuvrability in confined spaces. The size of the spanner is the 4x5 mm and the overall length is the 70 mm.
Heads hinged at 15°
Satin chrome finish
Related links
- Facom Open End Spanner Metric, 70 mm Overall
- SAM Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
