Facom Ring Spanner 48 mm, 255mm Overall
- RS Stock No.:
- 235-8157
- Mfr. Part No.:
- 51B.48
- Brand:
- Facom
Subtotal (1 unit)*
$304.07
(exc. GST)
$334.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.07 |
*price indicative
- RS Stock No.:
- 235-8157
- Mfr. Part No.:
- 51B.48
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Slogging Spanner | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| Size | 48 mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 255mm | |
| Finish | Phosphate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Slogging Spanner | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
Size 48 mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 255mm | ||
Finish Phosphate | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this slogging ring wrench.
Size is 48.00 mm
Length is 255.00 mm
Related links
- Facom Single Ended Open Spanner Metric, 255 mm Overall
- Facom Ring Spanner 22 x 24 mm, 255 mm Overall
- Facom Ring Spanner 45 mm, 240 mm Overall
- Facom Ring Spanner 44 mm, 240 mm Overall
- Facom Ring Spanner 55 mm, 270 mm Overall
- Facom Ring Spanner 34 mm, 195 mm Overall
- Facom Ring Spanner 40 mm, 230 mm Overall
- Facom Ring Spanner 32 mm, 195mm Overall
