Facom Open End Spanner Metric, 105mm Overall VDE/1000V Approved
- RS Stock No.:
- 235-8098
- Mfr. Part No.:
- 46.10AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$60.35
(exc. GST)
$66.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.35 |
*price indicative
- RS Stock No.:
- 235-8098
- Mfr. Part No.:
- 46.10AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Single Ended | |
| Product Type | Open End Spanner | |
| Size | 10 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Head Type | Standard | |
| Overall Length | 105mm | |
| Finish | Insulated | |
| Opening Angle | 15° | |
| Standards/Approvals | NF EN 60900, EN 60900, DIN 3114, NF ISO 4229, DIN EN 60900, ISO 4229 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Single Ended | ||
Product Type Open End Spanner | ||
Size 10 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Head Type Standard | ||
Overall Length 105mm | ||
Finish Insulated | ||
Opening Angle 15° | ||
Standards/Approvals NF EN 60900, EN 60900, DIN 3114, NF ISO 4229, DIN EN 60900, ISO 4229 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series has 1,000 volt insulated open end spanner. The size of the spanner is 10 mm and its overall length is 105 mm.
Insulation with safety colour coding
Weight is 40 g
Related links
- Facom Open End Spanner Metric, 105 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 105 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 125 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 145 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 135 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 160 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 155 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 115 mm Overall VDE/1000V Approved
