RS PRO Open End Spanner Height Safe Metric, 105mm Overall VDE/1000V Approved
- RS Stock No.:
- 176-3412
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.29
(exc. GST)
$65.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $59.29 |
| 5 + | $48.78 |
*price indicative
- RS Stock No.:
- 176-3412
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Size | 10 mm | |
| VDE/1000V Approved | Yes | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 105mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Size 10 mm | ||
VDE/1000V Approved Yes | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 105mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Insulated Open End Spanners
Introducing the range of insulated open end spanners from our trusted and reliable own brand RS PRO. These durable spanners are made with highly durable chrome vanadium steel with chrome plating and feature a double layer colour insulation. These wrenches are an excellent tool for use with nuts and bolts on live electrical circuits up to 1000 volts safely and efficiently. Available in a range of sizes, these spanners are designed with safety and usability in mind, allowing you to work with confidence.
Features and benefits
Common applications
Insulated tools such as spanners are essential in providing safety when working with live circuits. Available in a variety of tools, they are used in a wide range of applications such as
What are insulated tools?
Insulated tools are essential tools used for working with live electrical circuits. Insulated tools such as spanners feature a protective cover to prevent electric shocks, allowing you to work safely and confidently with electricity present.
Is it adjustable?
The RS PRO insulated open end wrench is non-adjustable, however, they are available in a range of sizes
Other sizes available
The RS PRO insulated open end spanners are available in the following open end sizes:
Are there other insulated tools available?
Related links
- RS PRO Open End Spanner Height Safe Metric, 145 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 135 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 225 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 160 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 175 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 115 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 105 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 145 mm Overall
