Facom Open End Spanner Metric, 155mm Overall VDE/1000V Approved
- RS Stock No.:
- 235-8105
- Mfr. Part No.:
- 46.17AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$87.67
(exc. GST)
$96.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.67 |
*price indicative
- RS Stock No.:
- 235-8105
- Mfr. Part No.:
- 46.17AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Size | 17 mm | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | Yes | |
| Head Type | Standard | |
| Material | Steel | |
| Overall Length | 155mm | |
| Finish | Insulated | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Size 17 mm | ||
Sub Type Single Ended | ||
VDE/1000V Approved Yes | ||
Head Type Standard | ||
Material Steel | ||
Overall Length 155mm | ||
Finish Insulated | ||
Opening Angle 15° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series has 1,000 volt insulated open end spanner. The size of the spanner is 17 mm and its overall length is 155 mm.
Insulation with safety colour coding
Weight is 120 g
Related links
- Facom Open End Spanner Metric, 155 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 155 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 105 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 125 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 145 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 135 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 160 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 115 mm Overall VDE/1000V Approved
