Subtotal (1 unit)*
$109.02
(exc. GST)
$119.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.02 |
*price indicative
- RS Stock No.:
- 235-8095
- Mfr. Part No.:
- 45.55
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 55 mm | |
| Sub Type | Single Ended | |
| Product Type | Open End Spanner | |
| Material | Carbon Steel | |
| Head Type | Standard | |
| Overall Length | 410mm | |
| Finish | Burnished | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 55 mm | ||
Sub Type Single Ended | ||
Product Type Open End Spanner | ||
Material Carbon Steel | ||
Head Type Standard | ||
Overall Length 410mm | ||
Finish Burnished | ||
Opening Angle 15° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 45 series is the single open end wrenches and open end is thicker for very high tightening torques. The wrench has hanging hole at end of handle and wrench stored on panel or hung to avoid loss or fall. The size of the wrench is 55 mm.
Open end angled at 15°
Burnt finished
Related links
- Facom Open End Spanner, 410 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
