Subtotal (1 unit)*
$33.87
(exc. GST)
$37.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 177 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.87 |
*price indicative
- RS Stock No.:
- 476-078
- Mfr. Part No.:
- 440.22
- Brand:
- Facom
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
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 22 mm | |
| Product Type | Combination Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 248mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 3318, ISO 1711-1, NF ISO 691, ISO 7738, NF ISO 3318, NF ISO 7738, ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 22 mm | ||
Product Type Combination Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 248mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 3318, ISO 1711-1, NF ISO 691, ISO 7738, NF ISO 3318, NF ISO 7738, ISO 691, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Series 440 combination spanners
Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050
Related links
- Facom Combination Spanner 4 to 41 mm, 355 mm Overall
- Facom Combination Spanner 4 to 41 mm, 115 mm Overall
- Facom Combination Spanner 4 to 41 mm, 138 mm Overall
- Facom Combination Spanner 4 to 41 mm, 295 mm Overall
- Facom Combination Spanner 4 to 41 mm, 106 mm Overall
- Facom Combination Spanner 4 to 41 mm, 185 mm Overall
- Facom Combination Spanner 4 to 41 mm, 216 mm Overall
- Facom Combination Spanner 4 to 41 mm, 180 mm Overall