Facom Combination Ratchet Spanner Chrome, 103mm Overall 3/8 in

Subtotal (1 unit)*

$30.45

(exc. GST)

$33.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.45

*price indicative

RS Stock No.:
235-7961
Mfr. Part No.:
39.3/8
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

3/8 in

Product Type

Combination Ratchet Spanner

Unit of Measure

Imperial

Material

Chrome Vandium Steel

Head Type

Standard

Overall Length

103mm

Finish

Chrome

Offset Angle

15°

Number of Points

6

Standards/Approvals

ASBE

Non Compliant

COO (Country of Origin):
TW
The facom 39 series has short combination wrenches with the short handle and compact head allow for high handiness its deal for confined access. The size of the wrench is the 3/8 in and the overall length of the wrench is the 103 mm.

Satin chrome finish

Ring head angled at 15°

Open end head angled at 15°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy