Facom Combination Ratchet Spanner Chrome, 90.5mm Overall 8 mm

Subtotal (1 unit)*

$44.14

(exc. GST)

$48.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.14

*price indicative

RS Stock No.:
235-7697
Mfr. Part No.:
467BS.8
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Ratchet Spanner

Size

8 mm

Unit of Measure

Metric

Material

Chrome Vandium Steel

Head Type

Standard, Offset

Overall Length

90.5mm

Finish

Chrome

Offset Angle

15°

Standards/Approvals

DIN ISO

Non Compliant

COO (Country of Origin):
TW
The Facom 467BS series short ratchet combination wrench has size 8 mm and is ideal in highly dense zones. It has satin chrome finish.

Open end head angled at 15°

Ring head angled at 15°

Increment 6°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy