Facom Slogging Spanner 24 mm, 165mm Overall

Subtotal (1 unit)*

$188.11

(exc. GST)

$206.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.11

*price indicative

RS Stock No.:
235-3733
Mfr. Part No.:
51B.24
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Slogging Spanner

Sub Type

Single Ended

Unit of Measure

Metric

Size

24 mm

Material

Steel

Overall Length

165mm

Finish

Phosphate

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 51B series open end spanner. Use with a sledgehammer or pneumatic hammer for heavy mechanical unblocking. It is forged in resilient steel to withstand impact.

Single ended

Metric size 24 mm

Burnished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy