Facom Slogging Spanner 41 mm, 230mm Overall

Subtotal (1 unit)*

$250.26

(exc. GST)

$275.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.26

*price indicative

RS Stock No.:
235-3739
Mfr. Part No.:
51B.41
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Slogging Spanner

Size

41 mm

Unit of Measure

Metric

Sub Type

Single Ended

Material

Steel

Overall Length

230mm

Finish

Burnished

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 51B series open end spanner. Use with a sledgehammer or pneumatic hammer for heavy mechanical unblocking. It is forged in resilient steel to withstand impact.

Single ended

Metric size 41 mm

Burnished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy