Facom Combination Spanner 19 → 65 mm, 355mm Overall
- RS Stock No.:
- 235-7975
- Mfr. Part No.:
- 40.21LA
- Brand:
- Facom
Subtotal (1 unit)*
$57.92
(exc. GST)
$63.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.92 |
*price indicative
- RS Stock No.:
- 235-7975
- Mfr. Part No.:
- 40.21LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 19 → 65 mm | |
| Material | Chrome Vandium Steel | |
| Head Type | Ring | |
| Overall Length | 355mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 3318, ISO 1711-1, ISO 7738, NF ISO 3318, DIN ISO 691, ASME B107.100, DIN ISO 1711-1, NF ISO 1711-1, DIN 3113, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 19 → 65 mm | ||
Material Chrome Vandium Steel | ||
Head Type Ring | ||
Overall Length 355mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 3318, ISO 1711-1, ISO 7738, NF ISO 3318, DIN ISO 691, ASME B107.100, DIN ISO 1711-1, NF ISO 1711-1, DIN 3113, NF ISO 7738 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 40.LA series is long combination wrenches with extra-long handle passes high torque with minimum effort. The size of the wrench is the 21 mm and the overall length is the 355 mm.
Ring head angled at 15°
Open end head angled at 15°
Satin chrome finish
Related links
- Facom Combination Spanner 32 mm, 355 mm Overall
- Facom Combination Spanner 4 to 41 mm, 355 mm Overall
- Facom Combination Spanner 1 1/4 in, 355 mm Overall
- Facom Combination Spanner Height Safe 1 1/4 in, 355 mm Overall
- Gedore Ring Spanner 65 mm, 355 mm Overall
- Facom Spanner 85 mm, 355 mm Overall
- Facom Combination Spanner 19 mm, 216 mm Overall
- Facom Combination Spanner 19 mm, 308.5 mm Overall
