Facom Combination Spanner 15 mm, 185mm Overall
- RS Stock No.:
- 235-7637
- Mfr. Part No.:
- 440.15SLS
- Brand:
- Facom
Subtotal (1 unit)*
$54.22
(exc. GST)
$59.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $54.22 |
*price indicative
- RS Stock No.:
- 235-7637
- Mfr. Part No.:
- 440.15SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 15 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Head Type | Standard | |
| Overall Length | 185mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 3318, ISO 7738, DIN 1711-1, NF ISO 691, NF ISO 7738, ASME B107.100, ISO 691, E74-306, DIN ISO 691, NF ISO 3318, NF ISO 1711-1, DIN 3113, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 15 mm | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Head Type Standard | ||
Overall Length 185mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 3318, ISO 7738, DIN 1711-1, NF ISO 691, NF ISO 7738, ASME B107.100, ISO 691, E74-306, DIN ISO 691, NF ISO 3318, NF ISO 1711-1, DIN 3113, ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440.SLS series combination wrench has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls. It is standard wrench for all current applications and has high mechanical strength combined with compact size me
12 point ring for powerful tightening while protecting the nut
Ring head angled at 15°
Size 6 to 34 mm
Related links
- Bahco Combination Spanner 15 mm, 185 mm Overall
- Facom Combination Spanner 4 to 41 mm, 185 mm Overall
- Facom Combination Spanner 15 mm, 170 mm Overall
- Facom Combination Spanner 15 mm, 260.5 mm Overall
- Facom Combination Spanner 15 mm, 152 mm Overall
- Facom Combination Spanner 15 mm, 195 mm Overall
- Facom Combination Spanner 15 mm, 200 mm Overall
- Expert by Facom Combination Spanner 15 mm, 190 mm Overall
