Subtotal (1 unit)*
$29.48
(exc. GST)
$32.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.48 |
*price indicative
- RS Stock No.:
- 658-953
- Mfr. Part No.:
- 41.15
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 15 mm | |
| Product Type | Combination Spanner | |
| Head Type | 12 Point Hex | |
| Overall Length | 200mm | |
| Finish | Satin | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 15 mm | ||
Product Type Combination Spanner | ||
Head Type 12 Point Hex | ||
Overall Length 200mm | ||
Finish Satin | ||
Number of Points 12 | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 41 metric combination wrenches with angled forks offer improved maneuverability, allowing you to avoid obstacles while working. Featuring an OGV® 12-point profile, they maximize contact between the socket and the nut/bolt, ensuring secure fastening and protecting the fixings. The fork is angled at 15° for better accessibility, and the wrenches come in sizes ranging from 6 to 32 mm.
Meet DIN 3113 ISO 7738 and NF ISO 7738 standards
Related links
- Teng Tools Combination Spanner 15 mm, 200 mm Overall
- BETA Combination Spanner 15 mm, 200 mm Overall
- Facom Combination Spanner 15 mm, 185 mm Overall
- Facom Combination Spanner 15 mm, 170 mm Overall
- Facom Combination Spanner 15 mm, 260.5 mm Overall
- Facom Combination Spanner 15 mm, 152 mm Overall
- Facom Combination Spanner 15 mm, 195 mm Overall
- Expert by Facom Combination Spanner 15 mm, 190 mm Overall
